Traffi TG710 Blue Yarn Work Gloves, Size L, Uncoated Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
328-766
Mfr. Part No.:
A-TG710-BL/GR-L
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

L

Product Type

Work Gloves

Material

Yarn

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Series

TG710

Coating

Uncoated

Standards/Approvals

EN 388:2016, ISO 15797:2018

RoHS Status: Exempt

COO (Country of Origin):
KR
The Traffi High-performing cut level F uncoated liner is designed for use in the food industry, offering exceptional protection against cuts to the knife hand. It utilizes ultrafine liner yarn technology to provide outstanding dexterity while maintaining the highest level of cut protection. Perfect for tasks that require both safety and precision in food handling environments.

Ambidextrous

Contains silver content within the yarn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy