Traffi TG6240 Green Glass, HPPE, Nylon Work Gloves, Size 12, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

$271.30

(exc. GST)

$298.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$271.30$27.13

*price indicative

RS Stock No.:
328-753
Mfr. Part No.:
A-TG6240-GR-12
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

12

Product Type

Work Gloves

Material

Glass, HPPE, Nylon

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

200

Safety Standard

ASTM ANSI CUT LEVEL A5, EN 388:2016, EN 407:2020

Series

TG6240

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose

Coating

Nitrile

Standards/Approvals

ASTM ANSI CUT LEVEL A5, EN 388:2016, EN 407:2020

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi glove is carbon neutral from cradle to grave, helping to reduce its environmental impact at no extra cost. Conforming to cut level E under the new EN388:2016 standard. Designed for durability, it provides long-lasting protection while ensuring a sustainable choice for environmentally conscious users.

Used in Mechanical and electrical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy