Mapa ULTRANE 641 Black Nitrile Foam Work Gloves, Size 11
- RS Stock No.:
- 315-020
- Mfr. Part No.:
- 34641021
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 315-020
- Mfr. Part No.:
- 34641021
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:4121A, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:2.5 N | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | ULTRANE 641 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/04/19/1047, EN388 4121A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:2.5 N, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:4121A, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:2.5 N | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series ULTRANE 641 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/04/19/1047, EN388 4121A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:2.5 N, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultrane 641 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Can be used with touch devices and touch screen
High suppleness and flexibility with dexterity at fingertips
Dermatologically approved
Related links
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 527 Black Size 11
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 6
