Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 9
- RS Stock No.:
- 315-011
- Mfr. Part No.:
- 34550559
- Brand:
- Mapa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 315-011
- Mfr. Part No.:
- 34550559
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN ISO 21420 | |
| Series | ULTRANE 550 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/18/0965, EN1149-1, EN1149-2, EN388 4131X, EN ISO 21420:5/5, OEKO TEX, REACH, regulation (EC) n°1272/2008 of the European Parliament and of the Council | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN ISO 21420 | ||
Series ULTRANE 550 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/18/0965, EN1149-1, EN1149-2, EN388 4131X, EN ISO 21420:5/5, OEKO TEX, REACH, regulation (EC) n°1272/2008 of the European Parliament and of the Council | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 550 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and CATEGORY 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420. Contains traces of DMF in compliance with occupational exposure limits.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
- RS Stock No. 0315005
- Mfr. Part No. 34550555
1 Pair
$3.36
- RS Stock No. 0315007
- Mfr. Part No. 34550556
1 Pair
$3.36
- RS Stock No. 0315008
- Mfr. Part No. 34550557
1 Pair
$3.36
- RS Stock No. 0315004
- Mfr. Part No. 34550540
1 Pair
$3.36
Related links
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 7
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 8
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 10
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 5
- Mapa ULTRANE 550 White Polyurethane Work Gloves, Size 6
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating












