Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves, Size 10

Subtotal (1 pair)*

$8.16

(exc. GST)

$8.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$8.16

*price indicative

RS Stock No.:
314-967
Mfr. Part No.:
34681000
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Work Gloves

Material

Nitrile Foam

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Material Handling

Series

ULTRANE 681

Safety Standard

EN, EN ISO 21420:5/5, ISO 13997:4.9 N

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/06/22/1213, EN388 4X21A, EN ISO 21420:5/5, ISO 13997:4.9 N

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Ultrane 681 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

DMF free

Suppleness and high dexterity

Can be used with touch devices and touch screen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy