Mapa ULTRANITRIL 493 Green Nitrile Gloves, Size 9
- RS Stock No.:
- 314-694
- Mfr. Part No.:
- 34493009
- Brand:
- Mapa
Subtotal (1 pair)*
$20.12
(exc. GST)
$22.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.12 |
*price indicative
- RS Stock No.:
- 314-694
- Mfr. Part No.:
- 34493009
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN, EN ISO | |
| Series | ULTRANITRIL 493 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE 0334, EN1149-1, EN1149-2, EN388 4102X, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN, EN ISO | ||
Series ULTRANITRIL 493 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE 0334, EN1149-1, EN1149-2, EN388 4102X, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 493 Gloves offers excellent protection during intensive handling of high risk chemical products. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Longer service life
Excellent mechanical resistance
Good mechanical resistance and long lasting chemical protection
Related links
- Mapa ULTRANITRIL 358 Green Nitrile Glove, Size 9
- Mapa ULTRANITRIL 480 Green Nitrile Glove, Size 9
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating
- NITRAS SAFETY 3451 Green Nitrile Glove, Size 9
- Mapa ULTRANITRIL 480 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 6
- Mapa ULTRANITRIL 480 Green Nitrile Glove, Size 8
