North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Nylon, Polyurethane, Steel Cut Resistant Gloves, Size 9, Polyurethane
- RS Stock No.:
- 314-130
- Mfr. Part No.:
- NPF25-0118N-9
- Brand:
- North
Subtotal (1 bag of 10 pairs)*
$323.01
(exc. GST)
$355.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $323.01 | $32.301 |
*price indicative
- RS Stock No.:
- 314-130
- Mfr. Part No.:
- NPF25-0118N-9
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Carbon, HPPE, Nylon, Polyurethane, Steel | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Series | Perfect Fit 3.0 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Carbon, HPPE, Nylon, Polyurethane, Steel | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Series Perfect Fit 3.0 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Glove is a seamless liner glove made from HPPE, steel, nylon, carbon, and PU. It features a knit wrist and PU palm coating for enhanced grip. It has an 18-gauge construction and provides dexterity level 5. The grey liner with black coating is washable up to 3 cycles, food certified, antistatic, and touchscreen compatible. It is packed in polybags with 10 pairs per bag and 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Antistatic and touchscreen capable
Related links
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 8,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 10,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 11,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 6,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 7,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 9,
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane
- Honeywell Perfect Fit 3.0 Black HPPE Size 9, Polyurethane Coating
