Delta Plus VENICUTF03 Grey Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

$20.18

(exc. GST)

$22.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$20.18

*price indicative

RS Stock No.:
301-645
Mfr. Part No.:
VECUTF03GR09
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Coating

Polyurethane

Number of Gloves

24

Safety Standard

ANSI, EN 388, ISO 13997

Series

VENICUTF03

Standards/Approvals

ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 4 X 4 2 F, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level F cut resistant glove is designed for heavy duty work in dry conditions, offering a perfect fit to eliminate wrist discomfort during prolonged use. Made with Xtrem CUT fibber, it ensures comfort and flexibility while providing the highest level of cut protection. The polyurethane coating delivers excellent anti slip properties for a secure grip.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy