uvex C500 wet Lime, Anthracite, Grey, Green High Performance Polyethylene, Bamboo Viscose, Fibreglass, Polyamide Work

Subtotal (1 pack of 10 pairs)*

$432.93

(exc. GST)

$476.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$432.93$43.293

*price indicative

RS Stock No.:
288-111
Mfr. Part No.:
6049207
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Work Gloves

Material

High Performance Polyethylene, Bamboo Viscose, Fibreglass, Polyamide

Colour

Lime, Anthracite, Grey, Green

Series

C500 wet

Resistance Features

Damp Environment

Number of Gloves

1

Coating

Foam

Standards/Approvals

EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020

RoHS Status: Exempt

COO (Country of Origin):
DE

uvex C500 wet – the damp-resistant cut protection glove


The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This hi-tech protective glove combines all of these qualities with the highest level of cut protection, level 5/C.

General features


• Cut protection glove with excellent wearer comfort
• Palm and fingertips with High-Performance Elastomer (HPE) coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11

Comfort features


• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone

Protection features


• Certified to EN 388:2016 (4 X 4 2 C) and to EN 407 (X 1 X X X X)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp and wet environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy