GUIDE GLOVES GUIDE 7020 Blue Nitrile Rubber Work Gloves, Size 7 300mm
- RS Stock No.:
- 282-660
- Mfr. Part No.:
- GUIDE 7020 T7
- Brand:
- GUIDE GLOVES
Subtotal (1 box of 50 pairs)*
$46.03
(exc. GST)
$50.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $46.03 | $0.921 |
*price indicative
- RS Stock No.:
- 282-660
- Mfr. Part No.:
- GUIDE 7020 T7
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Overall Length | 300mm | |
| Series | GUIDE 7020 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 25 | |
| Standards/Approvals | CE CATEGORY 3, EN 16350:2014, EN 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Overall Length 300mm | ||
Series GUIDE 7020 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 25 | ||
Standards/Approvals CE CATEGORY 3, EN 16350:2014, EN 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The GUIDE GLOVES Disposable nitrile gloves offer increased protection against hazardous chemicals, making them ideal for environments where safety is paramount. They feature antistatic properties, ensuring safety in areas at risk of electrostatic discharge. The textured surface enhances grip, while the gloves are liquid-proof and powder-free, ensuring both comfort and protection. The interior is chlorinated, allowing for easy donning and removal. Additionally, these gloves are safe for food contact, providing versatility across various applications.
Tight fit
REACH compliant
- RS Stock No. 0282652
- Mfr. Part No. GUIDE 7014 T7
1 Box of 100 Pair(s)
$40.33
- RS Stock No. 0282655
- Mfr. Part No. GUIDE 7014 T9
1 Box of 100 Pair(s)
$40.33
- RS Stock No. 0282657
- Mfr. Part No. GUIDE 7014 T10
1 Box of 100 Pair(s)
$40.33
- RS Stock No. 0276463
- Mfr. Part No. GUIDE 4038 T7
1 Pack of 6 Pair(s)
$27.70
Related links
- GUIDE GLOVES Blue Nitrile Work Gloves 30cm
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 7, Polyurethane Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 7014 Green Nitrile Work Gloves, Size 7
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating












