GUIDE GLOVES GUIDE 7014 Green Nitrile Work Gloves, Size 11

Subtotal (1 box of 100 pairs)*

$40.33

(exc. GST)

$44.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$40.33$0.403

*price indicative

RS Stock No.:
282-658
Mfr. Part No.:
GUIDE 7014 T11
Brand:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

11

Material

Nitrile

Colour

Green

Safety Standard

EN 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016

Resistance Features

Chemical Protection, Microbiological Protection, Oil Resistant, Virus Protection, Waterproof

Series

GUIDE 7014

Number of Gloves

200

Standards/Approvals

CE CATEGORY 3, EN 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
TH
The GUIDE GLOVES Versatile disposable nitrile gloves are designed to provide excellent splash resistance and superior grip with their textured surface. They offer comprehensive protection against chemicals, microorganisms, and viruses, making them ideal for high-risk environments. The nitrile material and ergonomic design ensure comfort and enhanced tactile sensitivity. These gloves are both water- and oil-proof, with a non-chlorinated exterior for maximum grip.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy