uvex unidur 6679 foam HV Yellow Fibreglass, Polyamide, High Performance Polyethylene Work Gloves, Nitrile Foam Coating
- RS Stock No.:
- 280-044
- Mfr. Part No.:
- 6089411
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$170.17
(exc. GST)
$187.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.17 | $17.017 |
*price indicative
- RS Stock No.:
- 280-044
- Mfr. Part No.:
- 6089411
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, Polyamide, High Performance Polyethylene | |
| Colour | Yellow | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Series | unidur 6679 foam HV | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fibreglass, Polyamide, High Performance Polyethylene | ||
Colour Yellow | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Series unidur 6679 foam HV | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
uvex unidur 6679 foam HV — optimal protection due to a very high level of cut protection and high-visibility colouring
The Uvex unidur 6679 foam HV offers a very high level of cut protection (level D) with a high degree of flexibility and good tactile feel. The abrasion-resistant NBR foam coating and reinforced thumb crotch ensure a long service life. With good grip in dry and slightly damp areas and the high-visibility colouring of the liner, the Uvex unidur 6679 foam HV provides Ideal protection in a wide range of situations.
General features
• Cut protection gloves with NBR foam coating and HPPE Fibre combination
• Highly abrasion-resistant coating and reinforced thumb crotch for a long service life
• Available in sizes 6–12
• Highly abrasion-resistant coating and reinforced thumb crotch for a long service life
• Available in sizes 6–12
Comfort features
• Excellent wearer comfort
• High level of flexibility
• Excellent tactile feel
• High level of flexibility
• Excellent tactile feel
Protection features
• Certified according to EN 388 (4 X 4 3 D)
• Excellent mechanical abrasion resistance of the NBR foam coating
• Good grip in dry and slightly damp areas
• Very high level of cut protection due to the Fibre combination of HPPE, steel and glass
• Excellent mechanical abrasion resistance of the NBR foam coating
• Good grip in dry and slightly damp areas
• Very high level of cut protection due to the Fibre combination of HPPE, steel and glass
Application areas
• Automotive industry
• Assembly
• Service work
• Glass processing and metalworking
• Trade
• Concrete and construction work
• Assembly
• Service work
• Glass processing and metalworking
• Trade
• Concrete and construction work
Related links
- uvex Yellow Fibreglass High Performance Polyethylene Work Gloves
- uvex Green Fibreglass High Performance Polyethylene Work Gloves
- uvex Black Blue Elastane Polyamide, High Performance Polyethylene Work Gloves
- uvex Sky Blue Black Fibreglass Polyamide, High Performance Polyethylene Work Gloves
- uvex Grey Lime Polyamide Bamboo Viscose Work Gloves
- uvex Unidur 6659 GR Black Polyamide
- uvex Yellow Polyamide High Performance Polyethylene Work Gloves
- uvex Yellow High Performance Polyethylene Fibreglass Work Gloves
