Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves, Size 9, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
278-223
Mfr. Part No.:
87208090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Material

Natural Rubber Latex

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Number of Gloves

2

Series

Alpha Tec 87-208

Safety Standard

EN 388, EN ISO 374-1:2016, EN ISO 374-5

Coating

Latex, Natural Rubber

EN 374 Chemical

Yes

Standards/Approvals

EN 388, EN ISO 374-1:2016, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Work Gloves - 87208100


This product is a chemical resistant work glove designed to provide robust protection in various demanding environments. Made from thick natural rubber latex, these gloves are ideal for tasks that involve handling hazardous substances. They offer a durable design tailored for heavy-duty applications, ensuring a secure and comfortable fit while maintaining high levels of dexterity and grip.

Features & Benefits


• Offers 50% thicker natural rubber latex for superior durability

• Chlorinated outer surface enhances cleanliness and longevity

• 100% cotton flocking ensures effective moisture absorption

• Designed for high resistance to a range of chemicals

• Achieves an AQL of 1.5 for quality assurance

• Compatible with multiple industries for versatile safety

Applications


• Suitable for chemical handling in industrial settings

• Effective for maintenance and repair tasks involving machinery

• Can be used for janitorial requiring chemical safety

• Often employed in construction and infrastructure maintenance

• Ideal for utility work involving potential chemical exposure

What types of chemicals can these gloves protect against?


These gloves are specifically designed to withstand various fats, ketones, detergents, alcohols, and alkalis, making them suitable for extensive chemical handling.

How do the gloves maintain user comfort during prolonged use?


The 100% cotton flocking interior absorbs moisture and sweat, providing enhanced comfort and preventing irritation during extended wear.

What care instructions should be followed for maintaining these gloves?


To prolong the life of the gloves, it is recommended to rinse them after use, store them in a cool, dry place away from direct sunlight, and avoid exposure to extreme temperatures.

Are these gloves suitable for use in colder conditions?


While they offer excellent chemical resistance and durability, they do not provide thermal or cold protection, thus may not be suitable for extremely cold environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy