GUIDE GLOVES GUIDE 4042 Red Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 276-473
- Mfr. Part No.:
- GUIDE 4042 T9
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$56.13
(exc. GST)
$61.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $56.13 | $9.355 |
*price indicative
- RS Stock No.:
- 276-473
- Mfr. Part No.:
- GUIDE 4042 T9
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 21420:2020, EN ISO, EN ISO 374-5:2016 VIRUS | |
| Series | GUIDE 4042 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE, EN 21420:2020, EN 388:2016 (4101X), EN ISO 374-1:2016 Type A (AJKLMNOPT), EN ISO 374-5:2016 Virus, REACH Compliant | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Safety Standard EN, EN 21420:2020, EN ISO, EN ISO 374-5:2016 VIRUS | ||
Series GUIDE 4042 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE, EN 21420:2020, EN 388:2016 (4101X), EN ISO 374-1:2016 Type A (AJKLMNOPT), EN ISO 374-5:2016 Virus, REACH Compliant | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SL
Antistatic chemical-resistant gloves for protection against oil, paint, solvents and detergents in environments with a risk of electrostatic discharges. Made of superior-quality nitrile, they are suitable for high-risk chemical handling. Free of silicon and anatomically designed. Flock-lined for maximum comfort.
Regular fit
Good wet grip
Related links
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 9, Nitrile Coating
