GUIDE GLOVES GUIDE 648 Black Elastane, Nylon, Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 276-416
- Mfr. Part No.:
- GUIDE 648 T7
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$30.97
(exc. GST)
$34.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.97 | $5.162 |
*price indicative
- RS Stock No.:
- 276-416
- Mfr. Part No.:
- GUIDE 648 T7
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon, Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Mechanical Protection | |
| Safety Standard | EN 21420:2020, EN 388:2016, OEKO TEX | |
| Number of Gloves | 12 | |
| Coating | Polyurethane | |
| Series | GUIDE 648 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 21420:2020, EN 388:2016, Oeko-Tex Confidence | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Elastane, Nylon, Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Mechanical Protection | ||
Safety Standard EN 21420:2020, EN 388:2016, OEKO TEX | ||
Number of Gloves 12 | ||
Coating Polyurethane | ||
Series GUIDE 648 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 21420:2020, EN 388:2016, Oeko-Tex Confidence | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
21gg ultra-thin and airy nylon work glove that feels like a second skin. Extreme fingertip sensitivity. PU palm dipped. For precision work. Up to 40% thinner than standard 18gg. Oeko-tex approved
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 7, Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
