GUIDE GLOVES GUIDE 4034 Black Chloroprene Rubber Work Gloves, Size 8, Neoprene Coating
- RS Stock No.:
- 276-382
- Mfr. Part No.:
- GUIDE 4034 T8
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$72.42
(exc. GST)
$79.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.42 | $12.07 |
*price indicative
- RS Stock No.:
- 276-382
- Mfr. Part No.:
- GUIDE 4034 T8
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Neoprene | |
| Resistance Features | Alcohol Resistant, Resistant to Acids, Solvent Resistant | |
| Safety Standard | EN 21420:2020, EN 388:2016 3110X, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Number of Gloves | 12 | |
| Series | GUIDE 4034 | |
| Standards/Approvals | CE 3, EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Chloroprene Rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Neoprene | ||
Resistance Features Alcohol Resistant, Resistant to Acids, Solvent Resistant | ||
Safety Standard EN 21420:2020, EN 388:2016 3110X, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Number of Gloves 12 | ||
Series GUIDE 4034 | ||
Standards/Approvals CE 3, EN 21420:2020, EN 388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SL
Chemical protection gloves against dangerous chemicals. Resistant to acids, caustics, solvents, and alcohols.The use of durable neoprene in the gloves offers superior resistance against chemicals when handling slippery or wet materials. Being flock-lined, they provide comfortable fit.
Regular fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 4042 Red Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 8, Nitrile Coating
