GUIDE GLOVES GUIDE 314 Grey Fibreglass, HPPE, Polyurethane Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 276-353
- Mfr. Part No.:
- GUIDE 314 T6
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$40.87
(exc. GST)
$44.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.87 | $6.812 |
*price indicative
- RS Stock No.:
- 276-353
- Mfr. Part No.:
- GUIDE 314 T6
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations | |
| Series | GUIDE 314 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016, EN 420:2003 | |
| Standards/Approvals | CE, EN 388:2016 (4X42C), EN 420:2003, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations | ||
Series GUIDE 314 | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016, EN 420:2003 | ||
Standards/Approvals CE, EN 388:2016 (4X42C), EN 420:2003, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Supple cut protection glove suitable for most environments. Cut protection level C. PU dipped
Tight fit
Knitted Cuff
GUIDE GLOVES GUIDE 314 Grey Fibreglass, HPPE, Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No. 0276357
- Mfr. Part No. GUIDE 314 T9
1 Pack of 6 Pair(s)
$40.87
GUIDE GLOVES GUIDE 314 Grey Fibreglass, HPPE, Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No. 0276354
- Mfr. Part No. GUIDE 314 T7
1 Pack of 6 Pair(s)
$40.87
- RS Stock No. 0276359
- Mfr. Part No. GUIDE 314 T10
1 Pack of 6 Pair(s)
$40.87
GUIDE GLOVES GUIDE 314 Grey Fibreglass, HPPE, Polyurethane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No. 0276356
- Mfr. Part No. GUIDE 314 T8
1 Pack of 6 Pair(s)
$40.87
Related links
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating












