GUIDE GLOVES GUIDE 6401 Black, Orange Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather Work Gloves,
- RS Stock No.:
- 276-278
- Mfr. Part No.:
- GUIDE 6401 T12
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 3 pairs)*
$477.99
(exc. GST)
$525.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $477.99 | $159.33 |
*price indicative
- RS Stock No.:
- 276-278
- Mfr. Part No.:
- GUIDE 6401 T12
- Brand:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations, Needle Protection | |
| Safety Standard | ASTM F2878-10, EN 388:2016, EN 420:2003 | |
| Series | GUIDE 6401 | |
| Standards/Approvals | ASTM F2878-10, CE, EN 388:2016, EN 420:2003, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather | ||
Colour Black, Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations, Needle Protection | ||
Safety Standard ASTM F2878-10, EN 388:2016, EN 420:2003 | ||
Series GUIDE 6401 | ||
Standards/Approvals ASTM F2878-10, CE, EN 388:2016, EN 420:2003, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES GUIDE 5112 Black Red Elastane Neoprene Polyester, Synthetic Leather Work
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 12, Nitrile Coating
- GUIDE GLOVES Grey, White Leather Work Gloves
- GUIDE GLOVES Honey Cotton, Leather Work Gloves
- GUIDE GLOVES Grey Fibreglass Para Aramid, Goat Grain Leather Work Gloves
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 11
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 10
