Catu CG-10 Beige Latex Electrical Insulating Gloves 360mm
- RS Stock No.:
- 219-097
- Mfr. Part No.:
- CG-10-B
- Brand:
- Catu
Subtotal (1 unit)*
$119.09
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.09 |
*price indicative
- RS Stock No.:
- 219-097
- Mfr. Part No.:
- CG-10-B
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Size | B | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Beige | |
| Overall Length | 360mm | |
| Series | CG-10 | |
| Resistance Features | Ozone, Cold Resistant, Oil Resistant, Acid Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 60903:2003 IEC60903:2014 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Size B | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Beige | ||
Overall Length 360mm | ||
Series CG-10 | ||
Resistance Features Ozone, Cold Resistant, Oil Resistant, Acid Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN 60903:2003 IEC60903:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Catu Electrical insulating work gloves are designed for optimal safety and comfort, featuring a traceable flashcode on a color-coded label for easy identification. With a flexible design that fits any hand shape, these work gloves provide reliable protection against electrical hazards.
Wellfit finish
Cut edge
Related links
- Catu Beige Latex Electrical Insulating Gloves 360mm
- Catu Beige Natural Colour Latex Electrical Insulating Gloves 360mm
- Catu Red Latex Electrical Insulating Gloves 360mm
- Catu Natural Latex Electrical Insulating Gloves 360mm
- Catu Orange Natural Latex Electrical Insulating Gloves 360mm
- Catu Orange Bicolour natural latex Electrical Insulating Gloves 360mm
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
