Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 11/XL, Latex Coating
- RS Stock No.:
- 212-471
- Mfr. Part No.:
- 4932471613
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$260.72
(exc. GST)
$286.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $260.72 | $21.727 |
*price indicative
- RS Stock No.:
- 212-471
- Mfr. Part No.:
- 4932471613
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11/XL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Series | Winter Cut | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016, EN 420, EN 511 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN388:2016 (2442C), EN420, EN511 (02X) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11/XL | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Series Winter Cut | ||
Coating Latex | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016, EN 420, EN 511 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN388:2016 (2442C), EN420, EN511 (02X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves provide winter insulation to keep hands warm while working in cold weather. They remain comfortable even after long periods of use. With enhanced water resistance, the double latex dipping covering ¾ of the palm protects hands in cold and wet environments.
Colour code Black
Packaged by 12
Cut level C
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves, Latex Coating
