Milwaukee Winter Cut Black, Red Fibreglass, High Performance Polyethylene Work Gloves, Latex Coating
- RS Stock No.:
- 212-465
- Mfr. Part No.:
- 4932479708
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$275.89
(exc. GST)
$303.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $275.89 | $22.991 |
*price indicative
- RS Stock No.:
- 212-465
- Mfr. Part No.:
- 4932479708
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Material | Fibreglass, High Performance Polyethylene | |
| Colour | Black, Red | |
| Safety Standard | EN 388:2016, EN 420, EN 511 | |
| Resistance Features | Cut Resistant | |
| Series | Winter Cut | |
| Number of Gloves | 24 | |
| Coating | Latex | |
| Standards/Approvals | EN388:2016 (2442C), EN420, EN511 (02X) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Material Fibreglass, High Performance Polyethylene | ||
Colour Black, Red | ||
Safety Standard EN 388:2016, EN 420, EN 511 | ||
Resistance Features Cut Resistant | ||
Series Winter Cut | ||
Number of Gloves 24 | ||
Coating Latex | ||
Standards/Approvals EN388:2016 (2442C), EN420, EN511 (02X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves provide winter insulation to keep hands warm while working in cold weather. They remain comfortable even after long periods of use. With enhanced water resistance, the double latex dipping covering ¾ of the palm protects hands in cold and wet environments.
Colour code Black
Packaged by 12
Cut level C
Related links
- Milwaukee Winter Cut Black/Red Glass Fibre Size 7 Latex Coating
- Milwaukee Winter Cut Black/Red Glass Fibre Size 9 Latex Coating
- Milwaukee Winter Cut Black/Red Glass Fibre Size 8 Latex Coating
- Milwaukee Winter Cut Black/Red Glass Fibre Size 10 Latex Coating
- Milwaukee Winter Cut Black/Red Glass Fibre Size 11 Latex Coating
- Milwaukee Winter Cut Black HPPE Cut Resistant Work Gloves XL, Latex Coating
- Milwaukee Winter Cut Black HPPE Cut Resistant Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Cut Resistant Work Gloves M, Latex Coating
