Lebon Protection POLAR Black, Blue Polyamide Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 173-519
- Mfr. Part No.:
- THERMOTOUCH/11
- Brand:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
$149.75
(exc. GST)
$164.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.75 | $12.479 |
*price indicative
- RS Stock No.:
- 173-519
- Mfr. Part No.:
- THERMOTOUCH/11
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyamide | |
| Lining Material | Acrylic | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | POLAR | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 388:4141X, EN 407 X1XXXX | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | X1X | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyamide | ||
Lining Material Acrylic | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series POLAR | ||
Coating Nitrile | ||
Safety Standard EN, EN 388:4141X, EN 407 X1XXXX | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold X1X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection 15 gauge blue polyamide glove with 7 gauge acrylic terry lining to cope with cold and heat Black foam nitrile coating on palm and finger tips with integrated tactile function so you can keep your gloves on in all conditions Elasticated wrist for optimum fit. Standards - EN 388 - 4141X- EN 407 - X1XXXX- EN 551 - X2X, Screentech
Resistance to abrasion
Blade cut resistance
Tear resistance
Puncture resistance
Contact cold resistance
Related links
- Lebon Protection Polar Blue Size 7, Nitrile Coating
- Lebon Protection HYPERFIT-11 Black HPPE Size 11, Polyurethane Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection OCTOPUS FC Black Size 11, Nitrile Coating
- Lebon Protection BLUESTAR Black Size 11, Polyurethane Coating
- Lebon Protection HYPERFIT-7 Black HPPE Size 7, Polyurethane Coating
- Lebon Protection HYPERFIT-8 Black HPPE Size 8, Polyurethane Coating
- Lebon Protection HYPERFIT-9 Black HPPE Size 9, Polyurethane Coating
