NITRAS SAFETY 6230 Grey Nylon Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 146-829
- Mfr. Part No.:
- 6230-6
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$47.70
(exc. GST)
$52.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.70 | $3.975 |
*price indicative
- RS Stock No.:
- 146-829
- Mfr. Part No.:
- 6230-6
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 16350, EN 388 | |
| Number of Gloves | 24 | |
| Series | 6230 | |
| Standards/Approvals | EN 16350:2014, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 16350, EN 388 | ||
Number of Gloves 24 | ||
Series 6230 | ||
Standards/Approvals EN 16350:2014, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Antistatic gloves are made from grey nylon carbon fabric with integrated carbon fiber and a white PU coating. They are partly coated on the palm and fingertips, feature a knitted wrist for a secure fit, and are both antistatic and touchscreen compatible, making them ideal for electronic applications. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 3141X, EN 16350:2014
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
- RS Stock No. 0146832
- Mfr. Part No. 6230T-6
1 Pack of 12 Pair(s)
$41.41
- RS Stock No. 0146831
- Mfr. Part No. 6230T-5
1 Pack of 12 Pair(s)
$41.41
- RS Stock No. 0146827
- Mfr. Part No. 6230-5
1 Pack of 12 Pair(s)
$47.70
- RS Stock No. 0146833
- Mfr. Part No. 6230T-11
1 Pack of 12 Pair(s)
$39.34
Related links
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6205 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6215 Black Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6200 White Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6240 Black Size 6, Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating











