NITRAS SAFETY NITRAS OIL GRIP Black, Grey Nylon Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 145-578
- Mfr. Part No.:
- 3550-9
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$72.75
(exc. GST)
$80.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.75 | $6.063 |
*price indicative
- RS Stock No.:
- 145-578
- Mfr. Part No.:
- 3550-9
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Series | NITRAS OIL GRIP | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 388 4121X | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Series NITRAS OIL GRIP | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 388 4121X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Nylon gloves feature a robust double layer coating designed for exceptional performance. The lower layer is fully coated in blue nitrile, while the upper layer consists of sanded black nitrile. With a knitted wrist for a secure fit, these gloves offer the highest dexterity and are partly coated on the palm and fingertips for enhanced tactile sensitivity. Water repellent and designed for a perfect oil grip, they are ideal for tasks requiring both protection and precision.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
- RS Stock No. 0145575
- Mfr. Part No. 3550-7
1 Pack of 12 Pair(s)
$72.75
- RS Stock No. 0145577
- Mfr. Part No. 3550-8
1 Pack of 12 Pair(s)
$72.75
- RS Stock No. 0146684
- Mfr. Part No. 8805-9
1 Pack of 12 Pair(s)
$69.96
- RS Stock No. 0145580
- Mfr. Part No. 3550-10
1 Pack of 12 Pair(s)
$72.75
Related links
- NITRAS SAFETY NITRAS OIL GRIP Black Size 8, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 7, Nitrile Coating
- NITRAS SAFETY 3550/OIL GRIP Black Size 10, Nitrile Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 9, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 7, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 10, Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Glove Nitrile Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating












