NITRAS SAFETY NITRAS Grey Nylon Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 145-495
- Mfr. Part No.:
- 6230T-10
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$41.89
(exc. GST)
$46.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.89 | $3.491 |
*price indicative
- RS Stock No.:
- 145-495
- Mfr. Part No.:
- 6230T-10
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Series | NITRAS | |
| Resistance Features | Anti-Static | |
| Safety Standard | EN 16350, EN 388 | |
| Standards/Approvals | EN 16350, EN 16350:2014, EN 388, EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 10 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Series NITRAS | ||
Resistance Features Anti-Static | ||
Safety Standard EN 16350, EN 388 | ||
Standards/Approvals EN 16350, EN 16350:2014, EN 388, EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Antistatic gloves are made from nylon carbon fabric in a sleek grey color, incorporating integrated carbon fibers for effective conductivity. The white PU coating offers durability and grip, with partial coating on the fingertips for enhanced dexterity. Designed with a knitted wrist for a comfortable fit, these gloves provide antistatic properties, making them ideal for sensitive electronic environments. They are also touchscreen compatible, allowing for convenient use of devices without needing to take them off.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 10, Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
