Active Gear F3270D Black, Grey Nylon Work Gloves, Size 10/XL, Nitrile Micro-Foam Coating
- RS Stock No.:
- 141-700
- Mfr. Part No.:
- F3270D
- Brand:
- Active Gear
Subtotal (1 pack of 12 pairs)*
$73.16
(exc. GST)
$80.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $73.16 | $6.097 |
*price indicative
- RS Stock No.:
- 141-700
- Mfr. Part No.:
- F3270D
- Brand:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Lining Material | Nylon, Elastane | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016+A1:2018 4131X | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | F3270D | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Lining Material Nylon, Elastane | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016+A1:2018 4131X | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series F3270D | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work gloves offer exceptional abrasion and tear resistance, ensuring durability in tough conditions. Featuring an ergonomic design for maximum dexterity, they allow for precise movements while working. The seamless knitted construction enhances comfort and minimizes irritation, making them perfect for extended wear in various tasks.
Latex free
Silicone free
REACH compliant
Touch screen compatible
Excellent grip in dry environments
Related links
- Active Gear F3270D Black Size 11/3XL, Nitrile Micro-Foam Coating
- Active Gear F3270D Black Size 7/S, Nitrile Micro-Foam Coating
- Active Gear F3270D Black Size 9/L, Nitrile Micro-Foam Coating
- Active Gear F3270D Black Size 8/M, Nitrile Micro-Foam Coating
- Active Gear F3270D Black Nitrile Micro-Foam Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Skytec Sapphire Carbon Black Size 10, Nitrile Micro-Foam Coating
- Active Gear F3270 Black Size 10/XL, Nitrile Coating
