Tegera Pro 9111 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 11

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
139-765
Mfr. Part No.:
9111-11
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Material

Synthetic Leather

Colour

Black, Grey, Yellow

Resistance Features

Construction

Safety Standard

EN ISO 21420:2020, EN 388:2016 + A1:2018, Cat II TP TC 019:2011

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Series

Pro 9111

Standards/Approvals

Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy