Tegera 901 Black Leather Work Gloves, Size 12
- RS Stock No.:
- 139-602
- Mfr. Part No.:
- 901-12
- Brand:
- Tegera
Subtotal (1 pair)*
$87.83
(exc. GST)
$96.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $87.83 |
*price indicative
- RS Stock No.:
- 139-602
- Mfr. Part No.:
- 901-12
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | Black | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment | |
| Safety Standard | CAT II | |
| Series | 901 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Lining Material Unlined | ||
Material Leather | ||
Colour Black | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment | ||
Safety Standard CAT II | ||
Series 901 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 901 Black Leather Work Gloves, Size 7
- Tegera 901 Black Leather Work Gloves, Size 11
- Tegera 901 Black Leather Work Gloves, Size 9
- Tegera 901 Black Leather Work Gloves Neoprene Coating
- Tegera TEGERA Black Leather Work Gloves, Size 10
- Tegera 901-13 Black Leather Work Gloves, Size 13
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Size 12
