Tegera 16 Black Butyl Rubber Work Gloves, Size 7, Butyl Coating
- RS Stock No.:
- 115-888
- Mfr. Part No.:
- 16-7
- Brand:
- Tegera
Subtotal (1 pair)*
$164.38
(exc. GST)
$180.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $164.38 |
*price indicative
- RS Stock No.:
- 115-888
- Mfr. Part No.:
- 16-7
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Butyl Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE, EN 374, EN 388 | |
| Coating | Butyl | |
| Series | 16 | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 0010X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type B Virus, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Butyl Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE, EN 374, EN 388 | ||
Coating Butyl | ||
Series 16 | ||
Number of Gloves 20 | ||
Resistance Features Chemical Resistant, Waterproof | ||
Standards/Approvals CE, EN 388:2016+A1:2018 0010X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type B Virus, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
- RS Stock No. 0115814
- Mfr. Part No. 16-10
1 Pair
$172.60
- RS Stock No. 0115816
- Mfr. Part No. 16-11
1 Pair
$172.60
- RS Stock No. 0648499
- Mfr. Part No. 34652017
1 Pair
$143.99
- RS Stock No. 2233787
- Mfr. Part No. 38514090
1 Pair
$106.23












