ProGARM Black Carrying Bag
- RS Stock No.:
- 283-0821
- Mfr. Part No.:
- 2000-BLK
- Brand:
- ProGARM
Subtotal (1 unit)*
$119.46
(exc. GST)
$131.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.46 |
*price indicative
- RS Stock No.:
- 283-0821
- Mfr. Part No.:
- 2000-BLK
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Bag Type | Carrying Bag | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Bag Type Carrying Bag | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM Black Knee Pad Resistant to Flame Resistant
- ProGARM Black Anti Slip Gel Trouser Knee Pocket Knee Pad
- Personal Bag Ralawise Black Carrying Bag
- Personal Bag Ralawise Navy, Black Carrying Bag
- Personal Bag Portwest Black Carrying Bag
- ProGARM Black Non-Magnetic Belt, 30 to 38 in
- ProGARM Black Flame Resistant Bra, S
- ProGARM Black Non-Magnetic Belt, 40 to 48 in
