D-Link DWR-932W Networking Modules, 802.11b, 802.11g, 802.11n, IEEE 802.11, 4G LTE
- RS Stock No.:
- 842-437
- Mfr. Part No.:
- DWR-932W
- Brand:
- D-Link
N
Subtotal (1 unit)*
$103.56
(exc. GST)
$113.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.56 |
*price indicative
- RS Stock No.:
- 842-437
- Mfr. Part No.:
- DWR-932W
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Networking Modules | |
| Wi-Fi Standard | 802.11b, 802.11g, 802.11n, IEEE 802.11 | |
| Wi-Fi Band | 2.4GHz | |
| Security Protocols | WPA3 | |
| Network Technology | 4G LTE | |
| Standards/Approvals | CE | |
| Weight | 102g | |
| Depth | 63mm | |
| Height | 13.3mm | |
| Width | 103mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Networking Modules | ||
Wi-Fi Standard 802.11b, 802.11g, 802.11n, IEEE 802.11 | ||
Wi-Fi Band 2.4GHz | ||
Security Protocols WPA3 | ||
Network Technology 4G LTE | ||
Standards/Approvals CE | ||
Weight 102g | ||
Depth 63mm | ||
Height 13.3mm | ||
Width 103mm | ||
- COO (Country of Origin):
- CN
The D-Link mobile hotspot provides seamless 4G LTE connectivity. Designed for both personal and professional use, it allows users to share their Internet connection effortlessly across multiple devices.
Share your 4G Internet connection with up to 32 devices
Compact and lightweight design ensures easy portability
4G LTE speeds reach up to 150 Mbps for downloads and 50 Mbps for uploads
