Teltonika Industrial Wireless Access Point 100Mbps 802.11 B/G/N

N

Subtotal (1 unit)*

$132.00

(exc. GST)

$145.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.00

*price indicative

RS Stock No.:
808-799
Mfr. Part No.:
DAP145
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Wireless Access Point

Wireless Technology

802.11 B/G/N

Wireless Data Rate

100Mbps

Nominal Supply Voltage

930 VDC

Mount Type

Wall Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

113.1mm

Depth

68.6mm

Weight

142.3g

Standards/Approvals

UKCA

Height

25mm

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy