Teltonika Industrial Wireless Access Point 100Mbps 802.11 B/G/N
- RS Stock No.:
- 808-796
- Mfr. Part No.:
- DAP140
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$120.00
(exc. GST)
$132.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.00 |
*price indicative
- RS Stock No.:
- 808-796
- Mfr. Part No.:
- DAP140
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Wireless Access Point | |
| Wireless Technology | 802.11 B/G/N | |
| Wireless Data Rate | 100Mbps | |
| Nominal Supply Voltage | 930 VDC | |
| Mount Type | Wall Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 68.6mm | |
| Standards/Approvals | UKCA | |
| Width | 113.1mm | |
| Height | 25mm | |
| Weight | 142.3g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Wireless Access Point | ||
Wireless Technology 802.11 B/G/N | ||
Wireless Data Rate 100Mbps | ||
Nominal Supply Voltage 930 VDC | ||
Mount Type Wall Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 68.6mm | ||
Standards/Approvals UKCA | ||
Width 113.1mm | ||
Height 25mm | ||
Weight 142.3g | ||
- COO (Country of Origin):
- LT
