Draytek VAP918R-K 1 Port Wireless Access Point, IEEE 802.11ac Wave 2
- RS Stock No.:
- 708-015
- Mfr. Part No.:
- VAP918R-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$868.42
(exc. GST)
$955.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.42 |
*price indicative
- RS Stock No.:
- 708-015
- Mfr. Part No.:
- VAP918R-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Wi-Fi | |
| Wi-Fi Standard | IEEE 802.11ac Wave 2 | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 866Mbps | |
| Supported Frequency Bands | 5.8GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2 and WPA3 | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Wireless Access Point | ||
Wireless Technology Wi-Fi | ||
Wi-Fi Standard IEEE 802.11ac Wave 2 | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 866Mbps | ||
Supported Frequency Bands 5.8GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2 and WPA3 | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- TW
The Draytek Wireless Access Point designed for outdoor environments. It is Ideal for providing wireless access to users and devices in any outdoor scenario, including restaurants, gardens, marinas, educational premises or, really, anywhere where outdoor access is needed.
Outdoor Mesh Wireless Access Point and Range Extender
IP67 - Designed to provide reliable wireless outdoors in all conditions
AC1300 - 11ac 'Wave 2' Dual Band Wireless with Omni-Directional Antennas
5GHz High-Gain Directional Antenna, up to 866Mbps Point-to-Point link (RPD model)
Gigabit Ethernet port with Power over Ethernet Input
VigorAP 918RPD provides 2nd Gigabit Ethernet port with PoE Output
Centrally Managed or Standalone operation
- RS Stock No. 0619675
- Mfr. Part No. DAP-X3060OU
Each
$686.34
- RS Stock No. 0859277
- Mfr. Part No. EAP650 D120-Outdoor
Each
$791.96
- RS Stock No. 0859276
- Mfr. Part No. EAP650 D30-Outdoor
Each
$791.96
- RS Stock No. 2560854
- Mfr. Part No. 6GK57661GE007DA0
Each
$3,406.68












