TE Connectivity Tool 24 AWG 22 AWG
- RS Stock No.:
- 795-489
- Mfr. Part No.:
- 63860-1
- Brand:
- TE Connectivity
N
Subtotal (1 reel of 10000 units)*
$2,514.06
(exc. GST)
$2,765.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,514.06 | $0.251 |
*price indicative
- RS Stock No.:
- 795-489
- Mfr. Part No.:
- 63860-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Sub Type | Tool | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Sub Type Tool | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is designed for efficient wire-to-board connections, enabling reliable electrical contact within printed circuit boards. It facilitates easy insertion and removal without the need for soldering, providing flexibility in component management.
Components can be easily replaced or repaired due to non-soldered connections
Accommodates both terminated and unterminated solid wires, enhancing versatility
Features a robust, tin-plated brass construction that ensures longevity and reliability
Designed for high-speed application, allowing efficient usage with insertion machinery
