Molex Female KK 396 Unterminated Cable assembly, 300mm
- RS Stock No.:
- 255-8991
- Mfr. Part No.:
- 219665-1103
- Brand:
- Molex
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$16.326
(exc. GST)
$17.959
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $16.326 | $81.63 |
25 + | $15.114 | $75.57 |
*price indicative
- RS Stock No.:
- 255-8991
- Mfr. Part No.:
- 219665-1103
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge