- RS Stock No.:
- 255-8969
- Mfr. Part No.:
- 219665-1052
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 5)
$6.916
(exc. GST)
$7.608
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $6.916 | $34.58 |
25 + | $6.408 | $32.04 |
*price indicative
- RS Stock No.:
- 255-8969
- Mfr. Part No.:
- 219665-1052
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Molex Female KK 396 Unterminated Cable assembly, 300mm