- RS Stock No.:
- 255-8925
- Mfr. Part No.:
- 219664-1052
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each
$7.67
(exc. GST)
$8.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.67 |
- RS Stock No.:
- 255-8925
- Mfr. Part No.:
- 219664-1052
- Brand:
- Molex
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Draw Wires & Fish Tapes
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Connector Tool Kits
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- RS PRO Power Cord, 2m