Molex Female KK 396 Unterminated Cable assembly, 150mm
- RS Stock No.:
- 255-8957
- Mfr. Part No.:
- 219665-1032
- Brand:
- Molex
Price (ex. GST) Each
$5.09
(exc. GST)
$5.60
(inc. GST)
48 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $5.09 |
- RS Stock No.:
- 255-8957
- Mfr. Part No.:
- 219665-1032
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 600mm