Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- RS Stock No.:
- 255-8938
- Mfr. Part No.:
- 219664-1083
- Brand:
- Molex
Price (ex. GST) Each (In a Bag of 5)
$14.908
(exc. GST)
$16.399
(inc. GST)
49 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $14.908 | $74.54 |
25 + | $13.80 | $69.00 |
*price indicative
- RS Stock No.:
- 255-8938
- Mfr. Part No.:
- 219664-1083
- Brand:
- Molex
Related links
- Cable Sleeving Tools
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm