- RS Stock No.:
- 249-3532
- Mfr. Part No.:
- 10164491-001LF
- Brand:
- Amphenol ICC
1800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$1.271
(exc. GST)
$1.398
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.271 | $127.10 |
200 - 400 | $1.195 | $119.50 |
500 + | $1.127 | $112.70 |
*price indicative |
- RS Stock No.:
- 249-3532
- Mfr. Part No.:
- 10164491-001LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol ICC Minitek Crimped lead with Tin and plated Terminals for board to board and cable or wire to board connectors in 2.00 mm (0.079in.) pitch. It is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems.
The POKA YOKE feature offered by new shape of header ensures right mating No pre-opening needed for mating Active latch type 2 now offers secure connection and POKAYOKE feature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Minitek |
Pitch | 2mm |
Related links
- Amphenol ICC Backplane Connector
- Amphenol ICC MOD JACK Series Female RJ45 Connector Cat5e
- RS PRO Wire to Board Cable
- Amphenol ICC MOD JACK Series Female RJ45 Connector Cat3
- Amphenol ICC Backplane Connector Right Angle 22 Way, 10029364
- Molex Wire to Board Cable
- Amphenol Communications Solutions 2.54mm Pitch 1 Row Vertical
- Amphenol Communications Solutions, Mini-Jump Jumper Female...