Amphenol Communications Solutions ComboLock Series Female Crimp Terminal, 26 AWG Min Surface Mount, 24 AWG Max
- RS Stock No.:
- 236-9903
- Mfr. Part No.:
- 10162696-001LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-9903
- Mfr. Part No.:
- 10162696-001LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ComboLock Housings | |
| Current | 10A | |
| Series | ComboLock | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Length | 9.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ComboLock Housings | ||
Current 10A | ||
Series ComboLock | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Length 9.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Signal Terminal has one power contacts. It has a current rating of 1.5A for Signal and 10A for Power.
Resistance (Contact) 40mΩ
Resistance (Insulation) 100MΩ
Voltage Rating 50V
Durability (Mating cycles) 30
Material Contact High Current Alloy
Colour - Housing Nature
Related links
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 24 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions ComboLock Series Straight Surface PCB Header 1 mm Pitch
- Amphenol Communications Solutions ComboLock Series Right Angle Surface PCB Header 1 mm Pitch
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28 AWG Max
