Molex 6 Way Female Micro-One Unterminated Wire to Board Cable
- RS Stock No.:
- 245-7500
- Mfr. Part No.:
- 219653-1060
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
$22.77
(exc. GST)
$25.045
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | $4.554 | $22.77 |
*price indicative
- RS Stock No.:
- 245-7500
- Mfr. Part No.:
- 219653-1060
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-One | |
Connector 1 | Micro-One | |
Connector 2 | Unterminated | |
Series Number | 219653 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Pitch | 2mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-One | ||
Connector 1 Micro-One | ||
Connector 2 Unterminated | ||
Series Number 219653 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Pitch 2mm | ||
Related links
- Molex 6 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 6 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 50mm
- Molex 6 Way Female Micro-One to 6 Way Female Micro-One Wire to Board Cable
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
- Molex 5 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 8 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 3 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 2 Way Female Micro-One Unterminated Wire to Board Cable