- RS Stock No.:
- 245-7447
- Mfr. Part No.:
- 219652-1081
- Brand:
- Molex
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.08
(exc. GST)
$9.99
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $9.08 | $45.40 |
*price indicative |
- RS Stock No.:
- 245-7447
- Mfr. Part No.:
- 219652-1081
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 10mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 8 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-One |
Series | Micro-One |
Connector 2 | Micro-One |
Series Number | 219652 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 8 |
Connector 2 Number of Contacts | 8 |
Pitch | 2mm |
Related links
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0...
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to...
- Molex 6 Way Female Micro-One to 6 Way Female Micro-One Wire to Board Cable
- Molex 8 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board...
- Molex 4 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 8 Way Male Micro-Fit 3.0 to 8 Way Male Micro-Fit 3.0 Wire to...