- RS Stock No.:
- 245-7443
- Mfr. Part No.:
- 219652-1064
- Brand:
- Molex
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$11.436
(exc. GST)
$12.58
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $11.436 | $57.18 |
*price indicative |
- RS Stock No.:
- 245-7443
- Mfr. Part No.:
- 219652-1064
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 60mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 6 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-One |
Series | Micro-One |
Connector 2 | Micro-One |
Series Number | 219652 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Pitch | 2mm |
Related links
- Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 425mm
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire...
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to...
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus...
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to...
- Molex 8 Way Female Micro-One to 8 Way Female Micro-One Wire to Board Cable