- RS Stock No.:
- 224-8483
- Mfr. Part No.:
- 2181110201
- Brand:
- Molex
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.45
(exc. GST)
$3.79
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.45 |
10 - 24 | $3.39 |
25 + | $3.34 |
- RS Stock No.:
- 224-8483
- Mfr. Part No.:
- 2181110201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex off the shelf PicoBlade series male to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Pin to pin map configurations
Halogen free
Tin plating termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Series Number | 218111 |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 2 |
Pitch | 1.25mm |
Cable Length | 150mm |
Connector 1 Number of Rows | 1 |
Related links
- Molex 2 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Male PicoBlade Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Male PicoBlade Unterminated Wire to Board Cable, 425mm
- Molex 2 Way Male PicoBlade Unterminated Wire to Board Cable, 225mm
- Molex 2 Way Male PicoBlade Unterminated Wire to Board Cable, 75mm
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 4 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm