Molex 8 Way Female Ultra-Fit to 8 Way Female Ultra-Fit Wire to Board Cable, 600mm
- RS Stock No.:
- 219-3008
- Mfr. Part No.:
- 217465-1083
- Brand:
- Molex
Save 11% when you buy 175 units
Subtotal (1 bag of 5 units)*
$164.59
(exc. GST)
$181.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $32.918 | $164.59 |
25 - 45 | $31.93 | $159.65 |
50 - 70 | $30.974 | $154.87 |
75 - 170 | $30.046 | $150.23 |
175 + | $29.144 | $145.72 |
*price indicative
- RS Stock No.:
- 219-3008
- Mfr. Part No.:
- 217465-1083
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Ultra-Fit | |
Series | Ultra-Fit | |
Connector 2 | Ultra-Fit | |
Series Number | 217465 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Pitch | 3.5mm | |
Cable Length | 600mm | |
Connector 1 Number of Rows | 1 | |
Connector 2 Number of Rows | 1 | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Ultra-Fit | ||
Series Ultra-Fit | ||
Connector 2 Ultra-Fit | ||
Series Number 217465 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Pitch 3.5mm | ||
Cable Length 600mm | ||
Connector 1 Number of Rows 1 | ||
Connector 2 Number of Rows 1 | ||
Related links
- Molex 8 Way Female Ultra-Fit Unterminated Wire to Board Cable, 600mm
- Molex 5 Way Female Ultra-Fit to 5 Way Female Ultra-Fit Wire to Board Cable, 600mm
- Molex 3 Way Female Ultra-Fit to 3 Way Female Ultra-Fit Wire to Board Cable, 600mm
- Molex 2 Way Female Ultra-Fit to 2 Way Female Ultra-Fit Wire to Board Cable, 600mm
- Molex 6 Way Female Ultra-Fit to 6 Way Female Ultra-Fit Wire to Board Cable, 600mm
- Molex 4 Way Female Ultra-Fit to 4 Way Female Ultra-Fit Wire to Board Cable, 600mm
- Molex 8 Way Female Ultra-Fit to 8 Way Female Ultra-Fit Wire to Board Cable, 150mm
- Molex 8 Way Female Ultra-Fit to 8 Way Female Ultra-Fit Wire to Board Cable, 300mm