Siemens Wire to Board Cable, 500mm
- RS Stock No.:
- 217-6578
- Mfr. Part No.:
- 3UF7932-0BA00-0
- Brand:
- Siemens
Price Each**
$156.58
(exc. GST)
$172.24
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $156.58 |
**price indicative
- RS Stock No.:
- 217-6578
- Mfr. Part No.:
- 3UF7932-0BA00-0
- Brand:
- Siemens
Related links
- Siemens Wire to Board Cable, 2.5m
- Siemens Wire to Board Cable, 1m
- Infineon 2 Way DIN 46330 Wire to Board Cable, 500mm
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to...
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board...
- Molex 5 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 6 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm