Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- RS Stock No.:
- 213-4257
- Mfr. Part No.:
- 1451320403
- Brand:
- Molex
Save 4% when you buy 150 units
Subtotal (1 pack of 2 units)*
$10.31
(exc. GST)
$11.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 74 | $5.155 | $10.31 |
76 - 148 | $5.025 | $10.05 |
150 + | $4.945 | $9.89 |
*price indicative
- RS Stock No.:
- 213-4257
- Mfr. Part No.:
- 1451320403
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit TPA | |
Connector 1 | Micro-Fit TPA | |
Connector 2 | Micro-Fit TPA | |
Series Number | 145132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Current Rating | 8.5 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit TPA | ||
Connector 1 Micro-Fit TPA | ||
Connector 2 Micro-Fit TPA | ||
Series Number 145132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Current Rating 8.5 A | ||
Contact Plating Tin | ||
Related links
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 75mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm