- RS Stock No.:
- 205-8504
- Mfr. Part No.:
- 215327-2081
- Brand:
- Molex
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$15.433
(exc. GST)
$16.976
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $15.433 | $385.825 |
50 - 100 | $14.815 | $370.375 |
125 - 225 | $14.198 | $354.95 |
250 + | $13.889 | $347.225 |
*price indicative
- RS Stock No.:
- 205-8504
- Mfr. Part No.:
- 215327-2081
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex Mini-Fit Jr. 215327 series off-the-shelf (OTS) male to male discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 150mm
Circuit = 8
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 8
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Connector 2 | Mini-Fit Jr. |
Series Number | 215327 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 2 Number of Contacts | 8 |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Gold |
Related links
- Molex 8 Way Male Mini-Fit Jr. to 8 Way Male Mini-Fit Jr. Wire to...
- Molex 8 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire...
- Molex 8 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Male Mini-Fit Jr. to 6 Way Male Mini-Fit Jr. Wire to...
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to...
- Molex 10 Way Male Mini-Fit Jr. to 10 Way Male Mini-Fit Jr. Wire to...
- Molex 4 Way Male Mini-Fit Jr. to 4 Way Male Mini-Fit Jr. Wire to...